New Product
5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A562GE02J

DigiKey Part Number
490-GCM1885C2A562GE02JTR-ND - Tape & Reel (TR)
490-GCM1885C2A562GE02JCT-ND - Cut Tape (CT)
490-GCM1885C2A562GE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A562GE02J
Description
CAP CER 5600PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.79100kr.7.91
50kr.0.56580kr.28.29
100kr.0.49580kr.49.58
500kr.0.37938kr.189.69
1.000kr.0.34343kr.343.43
2.500kr.0.30560kr.764.00
5.000kr.0.28283kr.1,414.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25655kr.2,565.50
20.000kr.0.24158kr.4,831.60
30.000kr.0.23408kr.7,022.40
50.000kr.0.22578kr.11,289.00
70.000kr.0.22092kr.15,464.40
100.000kr.0.21625kr.21,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750