
GCM1885C2A471JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A471JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A471JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A471JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A471JA16J |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A471JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15938 | kr.79.69 |
| 1.000 | kr.0.14164 | kr.141.64 |
| 2.500 | kr.0.12290 | kr.307.25 |
| 5.000 | kr.0.11166 | kr.558.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10242 | kr.1,024.20 |
| 20.000 | kr.0.09482 | kr.1,896.40 |
| 30.000 | kr.0.09102 | kr.2,730.60 |
| 50.000 | kr.0.08680 | kr.4,340.00 |
| 70.000 | kr.0.08434 | kr.5,903.80 |
| 100.000 | kr.0.08197 | kr.8,197.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

