
GJM1555C1H110FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H110FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H110FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H110FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H110FB01D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H110FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.32900 | kr.16.45 |
| 100 | kr.0.28540 | kr.28.54 |
| 500 | kr.0.21260 | kr.106.30 |
| 1.000 | kr.0.19194 | kr.191.94 |
| 2.500 | kr.0.17713 | kr.442.83 |
| 5.000 | kr.0.16090 | kr.804.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15635 | kr.1,563.50 |
| 20.000 | kr.0.14540 | kr.2,908.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

