



GCM1885C2A470FA16D | |
|---|---|
DigiKey Part Number | 490-16408-2-ND - Tape & Reel (TR) 490-16408-1-ND - Cut Tape (CT) 490-16408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A470FA16D |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A470FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29860 | kr.29.86 |
| 500 | kr.0.22266 | kr.111.33 |
| 1.000 | kr.0.19933 | kr.199.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15967 | kr.638.68 |
| 8.000 | kr.0.14710 | kr.1,176.80 |
| 12.000 | kr.0.14080 | kr.1,689.60 |
| 20.000 | kr.0.13382 | kr.2,676.40 |
| 28.000 | kr.0.12974 | kr.3,632.72 |
| 40.000 | kr.0.12582 | kr.5,032.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

