Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2A3R3BA16D

DigiKey Part Number
490-GCM1885C2A3R3BA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A3R3BA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A3R3BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A3R3BA16D
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A3R3BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60800kr.6.08
50kr.0.43000kr.21.50
100kr.0.37570kr.37.57
500kr.0.28390kr.141.95
1.000kr.0.25568kr.255.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21773kr.870.92
8.000kr.0.19772kr.1,581.76
12.000kr.0.19000kr.2,280.00
20.000kr.0.18493kr.3,698.60
28.000kr.0.17976kr.5,033.28
40.000kr.0.17478kr.6,991.20
48.000kr.0.17243kr.8,276.64
96.000kr.0.16621kr.15,956.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250