New Product
3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A392GE02J

DigiKey Part Number
490-GCM1885C2A392GE02JTR-ND - Tape & Reel (TR)
490-GCM1885C2A392GE02JCT-ND - Cut Tape (CT)
490-GCM1885C2A392GE02JDKR-ND
Manufacturer
Manufacturer Product Number
GCM1885C2A392GE02J
Description
CAP CER 3900PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.73300kr.7.33
50kr.0.52220kr.26.11
100kr.0.45720kr.45.72
500kr.0.34838kr.174.19
1.000kr.0.31481kr.314.81
2.500kr.0.27945kr.698.62
5.000kr.0.25818kr.1,290.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23380kr.2,338.00
20.000kr.0.21981kr.4,396.20
30.000kr.0.21281kr.6,384.30
50.000kr.0.20505kr.10,252.50
70.000kr.0.20051kr.14,035.70
100.000kr.0.19615kr.19,615.00
Manufacturers Standard Package
490-GCM1885C2A392GE02JDKR-ND
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.73300kr.7.33
50kr.0.52220kr.26.11
100kr.0.45720kr.45.72
500kr.0.34838kr.174.19
1.000kr.0.31481kr.314.81
2.500kr.0.27945kr.698.62
5.000kr.0.25818kr.1,290.90
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250