
GCM1885C2A332JE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A332JE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A332JE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A332JE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A332JE02J |
Description | CAP CER 3300PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.23010 | kr.23.01 |
| 500 | kr.0.16928 | kr.84.64 |
| 1.000 | kr.0.15051 | kr.150.51 |
| 2.500 | kr.0.13088 | kr.327.20 |
| 5.000 | kr.0.11907 | kr.595.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10623 | kr.1,062.30 |
| 20.000 | kr.0.09848 | kr.1,969.60 |
| 30.000 | kr.0.09460 | kr.2,838.00 |
| 50.000 | kr.0.09029 | kr.4,514.50 |
| 70.000 | kr.0.08778 | kr.6,144.60 |
| 100.000 | kr.0.08536 | kr.8,536.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

