



GCM1885C2A331JA16D | |
|---|---|
DigiKey Part Number | 490-4948-2-ND - Tape & Reel (TR) 490-4948-1-ND - Cut Tape (CT) 490-4948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A331JA16D |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A331JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A331J080AA | TDK | 3.927 | 445-12362-1-ND | kr.1.22000 | Direct |
| KAM15ACG2A331JT | KYOCERA AVX | 7.460 | 478-KAM15ACG2A331JTCT-ND | kr.1.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23840 | kr.11.92 |
| 100 | kr.0.20510 | kr.20.51 |
| 500 | kr.0.14974 | kr.74.87 |
| 1.000 | kr.0.13282 | kr.132.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10445 | kr.417.80 |
| 8.000 | kr.0.09536 | kr.762.88 |
| 12.000 | kr.0.09080 | kr.1,089.60 |
| 20.000 | kr.0.08577 | kr.1,715.40 |
| 28.000 | kr.0.08282 | kr.2,318.96 |
| 40.000 | kr.0.07999 | kr.3,199.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

