33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2A330FA16J

DigiKey Part Number
490-GCM1885C2A330FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A330FA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A330FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A330FA16J
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A330FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39820kr.19.91
100kr.0.34620kr.34.62
500kr.0.26020kr.130.10
1.000kr.0.23376kr.233.76
2.500kr.0.20582kr.514.55
5.000kr.0.18903kr.945.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14354kr.1,435.40
20.000kr.0.13382kr.2,676.40
30.000kr.0.12895kr.3,868.50
50.000kr.0.12356kr.6,178.00
70.000kr.0.12041kr.8,428.70
100.000kr.0.11738kr.11,738.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250