
GCM1885C2A271GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A271GA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A271GA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A271GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A271GA16J |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A271GA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27380 | kr.13.69 |
| 100 | kr.0.23650 | kr.23.65 |
| 500 | kr.0.17410 | kr.87.05 |
| 1.000 | kr.0.15495 | kr.154.95 |
| 2.500 | kr.0.13484 | kr.337.10 |
| 5.000 | kr.0.12274 | kr.613.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10959 | kr.1,095.90 |
| 20.000 | kr.0.10164 | kr.2,032.80 |
| 30.000 | kr.0.09767 | kr.2,930.10 |
| 50.000 | kr.0.09327 | kr.4,663.50 |
| 70.000 | kr.0.09069 | kr.6,348.30 |
| 100.000 | kr.0.08822 | kr.8,822.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

