270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2A271FA16D

DigiKey Part Number
490-16410-2-ND - Tape & Reel (TR)
490-16410-1-ND - Cut Tape (CT)
490-16410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A271FA16D
Description
CAP CER 270PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A271FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.48200kr.4.82
50kr.0.33700kr.16.85
100kr.0.29260kr.29.26
500kr.0.21798kr.108.99
1.000kr.0.19521kr.195.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15971kr.638.84
8.000kr.0.13092kr.1,047.36
12.000kr.0.13018kr.1,562.16
20.000kr.0.12933kr.2,586.60
28.000kr.0.12883kr.3,607.24
40.000kr.0.12833kr.5,133.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000