Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0201 (0603 Metric) ,33MM GCM Series

GCM1885C2A270FA16D

DigiKey Part Number
490-16411-2-ND - Tape & Reel (TR)
490-16411-1-ND - Cut Tape (CT)
490-16411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A270FA16D
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A270FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.48600kr.4.86
50kr.0.34180kr.17.09
100kr.0.29630kr.29.63
500kr.0.22144kr.110.72
1.000kr.0.19834kr.198.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15216kr.608.64
8.000kr.0.13031kr.1,042.48
12.000kr.0.12621kr.1,514.52
20.000kr.0.12538kr.2,507.60
28.000kr.0.12155kr.3,403.40
40.000kr.0.12108kr.4,843.20
48.000kr.0.12085kr.5,800.80
96.000kr.0.12005kr.11,524.80
100.000kr.0.12001kr.12,001.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500