
GCM1885C2A241JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A241JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A241JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A241JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A241JA16D |
Description | CAP CER 240PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A241JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.23010 | kr.23.01 |
| 500 | kr.0.16928 | kr.84.64 |
| 1.000 | kr.0.15051 | kr.150.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11789 | kr.471.56 |
| 8.000 | kr.0.10793 | kr.863.44 |
| 12.000 | kr.0.10294 | kr.1,235.28 |
| 20.000 | kr.0.09742 | kr.1,948.40 |
| 28.000 | kr.0.09419 | kr.2,637.32 |
| 40.000 | kr.0.09109 | kr.3,643.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

