1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2A1R8BA16D

DigiKey Part Number
490-GCM1885C2A1R8BA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A1R8BA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A1R8BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A1R8BA16D
Description
CAP CER 1.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A1R8BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38300kr.19.15
100kr.0.33350kr.33.35
500kr.0.25004kr.125.02
1.000kr.0.22431kr.224.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17938kr.717.52
8.000kr.0.16563kr.1,325.04
12.000kr.0.15874kr.1,904.88
20.000kr.0.15112kr.3,022.40
28.000kr.0.14666kr.4,106.48
40.000kr.0.14238kr.5,695.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750