



GCM1885C2A1R8BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A1R8BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A1R8BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A1R8BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A1R8BA16D |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A1R8BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.33350 | kr.33.35 |
| 500 | kr.0.25004 | kr.125.02 |
| 1.000 | kr.0.22431 | kr.224.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17938 | kr.717.52 |
| 8.000 | kr.0.16563 | kr.1,325.04 |
| 12.000 | kr.0.15874 | kr.1,904.88 |
| 20.000 | kr.0.15112 | kr.3,022.40 |
| 28.000 | kr.0.14666 | kr.4,106.48 |
| 40.000 | kr.0.14238 | kr.5,695.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

