180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A181FA16J

DigiKey Part Number
490-GCM1885C2A181FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A181FA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A181FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A181FA16J
Description
CAP CER 180PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A181FA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A181FA16DMurata Electronics34.517490-16414-1-NDkr.0.89000Parametric Equivalent
In-Stock: 7.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.34880kr.17.44
100kr.0.30240kr.30.24
500kr.0.22570kr.112.85
1.000kr.0.20212kr.202.12
2.500kr.0.17724kr.443.10
5.000kr.0.16228kr.811.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14569kr.1,456.90
20.000kr.0.13586kr.2,717.20
30.000kr.0.13094kr.3,928.20
50.000kr.0.12549kr.6,274.50
70.000kr.0.12231kr.8,561.70
100.000kr.0.11924kr.11,924.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250