
GCM1885C2A181FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A181FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A181FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A181FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A181FA16J |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A181FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A181FA16D | Murata Electronics | 34.517 | 490-16414-1-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.34880 | kr.17.44 |
| 100 | kr.0.30240 | kr.30.24 |
| 500 | kr.0.22570 | kr.112.85 |
| 1.000 | kr.0.20212 | kr.202.12 |
| 2.500 | kr.0.17724 | kr.443.10 |
| 5.000 | kr.0.16228 | kr.811.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14569 | kr.1,456.90 |
| 20.000 | kr.0.13586 | kr.2,717.20 |
| 30.000 | kr.0.13094 | kr.3,928.20 |
| 50.000 | kr.0.12549 | kr.6,274.50 |
| 70.000 | kr.0.12231 | kr.8,561.70 |
| 100.000 | kr.0.11924 | kr.11,924.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

