160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A161JA16D

DigiKey Part Number
490-GCM1885C2A161JA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A161JA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A161JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A161JA16D
Description
CAP CER 160PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A161JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.266
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19660kr.9.83
100kr.0.16860kr.16.86
500kr.0.12198kr.60.99
1.000kr.0.10772kr.107.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08399kr.335.96
8.000kr.0.07634kr.610.72
12.000kr.0.07251kr.870.12
20.000kr.0.06828kr.1,365.60
28.000kr.0.06580kr.1,842.40
40.000kr.0.06342kr.2,536.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750