
GCM1885C2A161JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A161JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A161JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A161JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A161JA16D |
Description | CAP CER 160PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A161JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32000 | kr.3.20 |
| 50 | kr.0.22140 | kr.11.07 |
| 100 | kr.0.19010 | kr.19.01 |
| 500 | kr.0.13888 | kr.69.44 |
| 1.000 | kr.0.12307 | kr.123.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10151 | kr.406.04 |
| 8.000 | kr.0.08628 | kr.690.24 |
| 12.000 | kr.0.08574 | kr.1,028.88 |
| 20.000 | kr.0.08324 | kr.1,664.80 |
| 28.000 | kr.0.06801 | kr.1,904.28 |
| 40.000 | kr.0.06771 | kr.2,708.40 |
| 48.000 | kr.0.06757 | kr.3,243.36 |
| 96.000 | kr.0.06707 | kr.6,438.72 |
| 100.000 | kr.0.06704 | kr.6,704.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

