



GCM1885C2A160JA16D | |
|---|---|
DigiKey Part Number | 490-11156-2-ND - Tape & Reel (TR) 490-11156-1-ND - Cut Tape (CT) 490-11156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A160JA16D |
Description | CAP CER 16PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A160JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36700 | kr.3.67 |
| 50 | kr.0.25080 | kr.12.54 |
| 100 | kr.0.21670 | kr.21.67 |
| 500 | kr.0.15870 | kr.79.35 |
| 1.000 | kr.0.14088 | kr.140.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11108 | kr.444.32 |
| 8.000 | kr.0.10154 | kr.812.32 |
| 12.000 | kr.0.09676 | kr.1,161.12 |
| 20.000 | kr.0.09147 | kr.1,829.40 |
| 28.000 | kr.0.08838 | kr.2,474.64 |
| 40.000 | kr.0.08540 | kr.3,416.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

