



GCM1885C2A150FA16D | |
|---|---|
DigiKey Part Number | 490-16416-2-ND - Tape & Reel (TR) 490-16416-1-ND - Cut Tape (CT) 490-16416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A150FA16D |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A150FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50200 | kr.5.02 |
| 50 | kr.0.34860 | kr.17.43 |
| 100 | kr.0.30290 | kr.30.29 |
| 500 | kr.0.22582 | kr.112.91 |
| 1.000 | kr.0.20216 | kr.202.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16194 | kr.647.76 |
| 8.000 | kr.0.14918 | kr.1,193.44 |
| 12.000 | kr.0.14279 | kr.1,713.48 |
| 20.000 | kr.0.13572 | kr.2,714.40 |
| 28.000 | kr.0.13158 | kr.3,684.24 |
| 40.000 | kr.0.12761 | kr.5,104.40 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

