
GCM1885C2A130FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A130FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A130FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A130FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A130FA16J |
Description | CAP CER 13PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A130FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| 2.500 | kr.0.18100 | kr.452.50 |
| 5.000 | kr.0.16580 | kr.829.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14892 | kr.1,489.20 |
| 20.000 | kr.0.13893 | kr.2,778.60 |
| 30.000 | kr.0.13393 | kr.4,017.90 |
| 50.000 | kr.0.12839 | kr.6,419.50 |
| 70.000 | kr.0.12515 | kr.8,760.50 |
| 100.000 | kr.0.12203 | kr.12,203.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

