



GCM1885C2A120JA16D | |
|---|---|
DigiKey Part Number | 490-8009-2-ND - Tape & Reel (TR) 490-8009-1-ND - Cut Tape (CT) 490-8009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A120JA16D |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A120JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27000 | kr.2.70 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15690 | kr.15.69 |
| 500 | kr.0.11292 | kr.56.46 |
| 1.000 | kr.0.09947 | kr.99.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07724 | kr.308.96 |
| 8.000 | kr.0.07006 | kr.560.48 |
| 12.000 | kr.0.06646 | kr.797.52 |
| 20.000 | kr.0.06248 | kr.1,249.60 |
| 28.000 | kr.0.06016 | kr.1,684.48 |
| 40.000 | kr.0.05792 | kr.2,316.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

