
GCM1885C2A111JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A111JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A111JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A111JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A111JA16D |
Description | CAP CER 110PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A111JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 50 | kr.0.20600 | kr.10.30 |
| 100 | kr.0.17730 | kr.17.73 |
| 500 | kr.0.12902 | kr.64.51 |
| 1.000 | kr.0.11418 | kr.114.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09386 | kr.375.44 |
| 8.000 | kr.0.08549 | kr.683.92 |
| 12.000 | kr.0.08131 | kr.975.72 |
| 20.000 | kr.0.07667 | kr.1,533.40 |
| 28.000 | kr.0.07397 | kr.2,071.16 |
| 40.000 | kr.0.07136 | kr.2,854.40 |
| 48.000 | kr.0.07013 | kr.3,366.24 |
| 96.000 | kr.0.06598 | kr.6,334.08 |
| 100.000 | kr.0.06576 | kr.6,576.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

