1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A102JA16J

DigiKey Part Number
490-GCM1885C2A102JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A102JA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A102JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A102JA16J
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A102JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.551
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.31500kr.3.15
50kr.0.21740kr.10.87
100kr.0.18710kr.18.71
500kr.0.13606kr.68.03
1.000kr.0.12043kr.120.43
2.500kr.0.10398kr.259.95
5.000kr.0.09410kr.470.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08352kr.835.20
20.000kr.0.07703kr.1,540.60
30.000kr.0.07379kr.2,213.70
50.000kr.0.07019kr.3,509.50
70.000kr.0.06809kr.4,766.30
100.000kr.0.06607kr.6,607.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000