
GCM1885C2A101JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A101JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A101JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A101JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A101JA16J |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A101JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25100 | kr.2.51 |
| 50 | kr.0.16840 | kr.8.42 |
| 100 | kr.0.14470 | kr.14.47 |
| 500 | kr.0.10366 | kr.51.83 |
| 1.000 | kr.0.09118 | kr.91.18 |
| 2.500 | kr.0.07808 | kr.195.20 |
| 5.000 | kr.0.07022 | kr.351.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06679 | kr.667.90 |
| 20.000 | kr.0.06123 | kr.1,224.60 |
| 30.000 | kr.0.05844 | kr.1,753.20 |
| 50.000 | kr.0.05536 | kr.2,768.00 |
| 70.000 | kr.0.05356 | kr.3,749.20 |
| 100.000 | kr.0.05183 | kr.5,183.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

