6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM1885C1H6R8DA16D

DigiKey Part Number
490-14527-2-ND - Tape & Reel (TR)
490-14527-1-ND - Cut Tape (CT)
490-14527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H6R8DA16D
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H6R8DA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H6R8BA16DMurata Electronics19.767490-14432-1-NDkr.2.35000Upgrade
GCM1555C1H6R8DA16DMurata Electronics27.655490-13293-1-NDkr.0.63000Similar
C0603C689D5GACAUTOKEMET3.400399-15951-1-NDkr.1.65000Direct
C0603C689D1GACAUTOKEMET3.466399-15762-1-NDkr.1.84000Upgrade
CGA3E2NP01H6R8D080AATDK2.552445-12423-1-NDkr.0.70000Upgrade
In-Stock: 3.020
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91300kr.9.13
50kr.0.65560kr.32.78
100kr.0.57760kr.57.76
500kr.0.44582kr.222.91
1.000kr.0.40513kr.405.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33440kr.1,337.60
8.000kr.0.31246kr.2,499.68
12.000kr.0.30147kr.3,617.64
20.000kr.0.28929kr.5,785.80
28.000kr.0.28218kr.7,901.04
40.000kr.0.27533kr.11,013.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750