
GCM1885C1H6R8CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H6R8CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H6R8CA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H6R8CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H6R8CA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H6R8CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H6R8CA16D | Murata Electronics | 0 | 490-16437-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.55480 | kr.55.48 |
| 500 | kr.0.42706 | kr.213.53 |
| 1.000 | kr.0.38775 | kr.387.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31949 | kr.1,277.96 |
| 8.000 | kr.0.29827 | kr.2,386.16 |
| 12.000 | kr.0.28764 | kr.3,451.68 |
| 20.000 | kr.0.27587 | kr.5,517.40 |
| 28.000 | kr.0.26899 | kr.7,531.72 |
| 40.000 | kr.0.26237 | kr.10,494.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

