



GCM1885C1H6R0DA16D | |
|---|---|
DigiKey Part Number | 490-13303-2-ND - Tape & Reel (TR) 490-13303-1-ND - Cut Tape (CT) 490-13303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H6R0DA16D |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | GCM1885C1H6R0DA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.87700 | kr.8.77 |
| 50 | kr.0.63100 | kr.31.55 |
| 100 | kr.0.55550 | kr.55.55 |
| 500 | kr.0.42854 | kr.214.27 |
| 1.000 | kr.0.38950 | kr.389.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33757 | kr.1,350.28 |
| 8.000 | kr.0.27829 | kr.2,226.32 |
| 12.000 | kr.0.27026 | kr.3,243.12 |
| 20.000 | kr.0.26876 | kr.5,375.20 |
| 28.000 | kr.0.26122 | kr.7,314.16 |
| 40.000 | kr.0.26035 | kr.10,414.00 |
| 48.000 | kr.0.25993 | kr.12,476.64 |
| 96.000 | kr.0.25848 | kr.24,814.08 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

