



GCM1885C1H681JA16J | |
|---|---|
DigiKey Part Number | 490-11154-2-ND - Tape & Reel (TR) 490-11154-1-ND - Cut Tape (CT) 490-11154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H681JA16J |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H681JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.75500 | kr.7.55 |
| 50 | kr.0.49160 | kr.24.58 |
| 100 | kr.0.42300 | kr.42.30 |
| 500 | kr.0.34278 | kr.171.39 |
| 1.000 | kr.0.34234 | kr.342.34 |
| 2.500 | kr.0.33715 | kr.842.88 |
| 5.000 | kr.0.33384 | kr.1,669.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32431 | kr.3,243.10 |
| 20.000 | kr.0.31515 | kr.6,303.00 |
| 30.000 | kr.0.30609 | kr.9,182.70 |
| 50.000 | kr.0.29606 | kr.14,803.00 |
| 70.000 | kr.0.29019 | kr.20,313.30 |
| 100.000 | kr.0.28455 | kr.28,455.00 |
| 120.000 | kr.0.28187 | kr.33,824.40 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

