
GCM1885C1H681GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H681GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H681GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H681GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H681GA16D |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.56320 | kr.28.16 |
| 100 | kr.0.49470 | kr.49.47 |
| 500 | kr.0.37926 | kr.189.63 |
| 1.000 | kr.0.34381 | kr.343.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28088 | kr.1,123.52 |
| 8.000 | kr.0.26488 | kr.2,119.04 |
| 12.000 | kr.0.25690 | kr.3,082.80 |
| 20.000 | kr.0.25513 | kr.5,102.60 |
| 28.000 | kr.0.24795 | kr.6,942.60 |
| 40.000 | kr.0.24234 | kr.9,693.60 |
| 48.000 | kr.0.23936 | kr.11,489.28 |
| 96.000 | kr.0.22935 | kr.22,017.60 |
| 100.000 | kr.0.22882 | kr.22,882.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

