



GCM1885C1H5R6BA16D | |
|---|---|
DigiKey Part Number | 490-14431-2-ND - Tape & Reel (TR) 490-14431-1-ND - Cut Tape (CT) 490-14431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H5R6BA16D |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H5R6BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H5R6BA16J | Murata Electronics | 0 | 490-GCM1885C1H5R6BA16JTR-ND | kr.0.48599 | Parametric Equivalent |
| 06035A5R6B4T2A | KYOCERA AVX | 0 | 06035A5R6B4T2A-ND | kr.0.92810 | Direct |
| 0603J0505P60BAT | Knowles Syfer | 0 | 0603J0505P60BAT-ND | kr.3.34446 | Direct |
| 06031A5R6B4T2A | KYOCERA AVX | 0 | 06031A5R6B4T2A-ND | kr.0.92810 | Upgrade |
| 0603J0635P60BAT | Knowles Syfer | 0 | 0603J0635P60BAT-ND | kr.3.34446 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38200 | kr.13.82 |
| 50 | kr.1.01700 | kr.50.85 |
| 100 | kr.0.90410 | kr.90.41 |
| 500 | kr.0.71414 | kr.357.07 |
| 1.000 | kr.0.65543 | kr.655.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55138 | kr.2,205.52 |
| 8.000 | kr.0.51967 | kr.4,157.36 |
| 12.000 | kr.0.50380 | kr.6,045.60 |
| 20.000 | kr.0.48621 | kr.9,724.20 |
| 28.000 | kr.0.47592 | kr.13,325.76 |
| 40.000 | kr.0.46603 | kr.18,641.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

