560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C1H561JA16D

DigiKey Part Number
490-8008-2-ND - Tape & Reel (TR)
490-8008-1-ND - Cut Tape (CT)
490-8008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H561JA16D
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H561JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.03500kr.10.35
50kr.0.74980kr.37.49
100kr.0.66160kr.66.16
500kr.0.51402kr.257.01
1.000kr.0.46843kr.468.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38871kr.1,554.84
8.000kr.0.36408kr.2,912.64
12.000kr.0.35175kr.4,221.00
20.000kr.0.33809kr.6,761.80
28.000kr.0.33010kr.9,242.80
40.000kr.0.32242kr.12,896.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000