



GCM1885C1H560JA16D | |
|---|---|
DigiKey Part Number | 490-8007-2-ND - Tape & Reel (TR) 490-8007-1-ND - Cut Tape (CT) 490-8007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H560JA16D |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H560JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69400 | kr.6.94 |
| 50 | kr.0.49260 | kr.24.63 |
| 100 | kr.0.43080 | kr.43.08 |
| 500 | kr.0.32690 | kr.163.45 |
| 1.000 | kr.0.29507 | kr.295.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24024 | kr.960.96 |
| 8.000 | kr.0.22303 | kr.1,784.24 |
| 12.000 | kr.0.21441 | kr.2,572.92 |
| 20.000 | kr.0.20487 | kr.4,097.40 |
| 28.000 | kr.0.19929 | kr.5,580.12 |
| 40.000 | kr.0.19393 | kr.7,757.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

