



GCM1885C1H4R7BA16D | |
|---|---|
DigiKey Part Number | 490-14430-2-ND - Tape & Reel (TR) 490-14430-1-ND - Cut Tape (CT) 490-14430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H4R7BA16D |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H4R7BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.33700 | kr.13.37 |
| 50 | kr.0.98260 | kr.49.13 |
| 100 | kr.0.87320 | kr.87.32 |
| 500 | kr.0.68968 | kr.344.84 |
| 1.000 | kr.0.63310 | kr.633.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55919 | kr.2,236.76 |
| 8.000 | kr.0.52705 | kr.4,216.40 |
| 12.000 | kr.0.51095 | kr.6,131.40 |
| 20.000 | kr.0.49311 | kr.9,862.20 |
| 28.000 | kr.0.48268 | kr.13,515.04 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

