
GCM1885C1H472JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H472JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H472JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H472JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H472JA16J |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H472JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.31260 | kr.31.26 |
| 500 | kr.0.23332 | kr.116.66 |
| 1.000 | kr.0.20903 | kr.209.03 |
| 2.500 | kr.0.18350 | kr.458.75 |
| 5.000 | kr.0.16814 | kr.840.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15106 | kr.1,510.60 |
| 20.000 | kr.0.14097 | kr.2,819.40 |
| 30.000 | kr.0.13591 | kr.4,077.30 |
| 50.000 | kr.0.13031 | kr.6,515.50 |
| 70.000 | kr.0.12704 | kr.8,892.80 |
| 100.000 | kr.0.12389 | kr.12,389.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

