
GCM1885C1H432JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H432JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H432JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H432JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H432JA16D |
Description | CAP CER 4300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H432JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.31260 | kr.31.26 |
| 500 | kr.0.23332 | kr.116.66 |
| 1.000 | kr.0.20903 | kr.209.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16784 | kr.671.36 |
| 8.000 | kr.0.15476 | kr.1,238.08 |
| 12.000 | kr.0.14821 | kr.1,778.52 |
| 20.000 | kr.0.14097 | kr.2,819.40 |
| 28.000 | kr.0.13673 | kr.3,828.44 |
| 40.000 | kr.0.13266 | kr.5,306.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

