Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM1885C1H3R9BA16D

DigiKey Part Number
490-16418-2-ND - Tape & Reel (TR)
490-16418-1-ND - Cut Tape (CT)
490-16418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H3R9BA16D
Description
CAP CER 3.9PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H3R9BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.548
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.33100kr.13.31
50kr.0.97800kr.48.90
100kr.0.86910kr.86.91
500kr.0.68646kr.343.23
1.000kr.0.63014kr.630.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55658kr.2,226.32
8.000kr.0.49881kr.3,990.48
12.000kr.0.49003kr.5,880.36
20.000kr.0.48762kr.9,752.40
28.000kr.0.47957kr.13,427.96
40.000kr.0.47044kr.18,817.60
48.000kr.0.46571kr.22,354.08
96.000kr.0.44977kr.43,177.92
100.000kr.0.44892kr.44,892.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000