3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H3R3BA16D

DigiKey Part Number
490-GCM1885C1H3R3BA16DTR-ND - Tape & Reel (TR)
490-GCM1885C1H3R3BA16DCT-ND - Cut Tape (CT)
490-GCM1885C1H3R3BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H3R3BA16D
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H3R3BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.33700kr.13.37
50kr.0.98260kr.49.13
100kr.0.87320kr.87.32
500kr.0.68968kr.344.84
1.000kr.0.63310kr.633.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55920kr.2,236.80
8.000kr.0.52705kr.4,216.40
12.000kr.0.51095kr.6,131.40
20.000kr.0.49311kr.9,862.20
28.000kr.0.48268kr.13,515.04
40.000kr.0.47264kr.18,905.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250