



GCM1885C1H391JA16D | |
|---|---|
DigiKey Part Number | 490-8006-2-ND - Tape & Reel (TR) 490-8006-1-ND - Cut Tape (CT) 490-8006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H391JA16D |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H391JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49840 | kr.24.92 |
| 100 | kr.0.43680 | kr.43.68 |
| 500 | kr.0.33196 | kr.165.98 |
| 1.000 | kr.0.29976 | kr.299.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24439 | kr.977.56 |
| 8.000 | kr.0.22702 | kr.1,816.16 |
| 12.000 | kr.0.21832 | kr.2,619.84 |
| 20.000 | kr.0.20869 | kr.4,173.80 |
| 28.000 | kr.0.20306 | kr.5,685.68 |
| 40.000 | kr.0.19765 | kr.7,906.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

