



GCM1885C1H390FA16J | |
|---|---|
DigiKey Part Number | 490-16419-2-ND - Tape & Reel (TR) 490-16419-1-ND - Cut Tape (CT) 490-16419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H390FA16J |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H390FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.72150 | kr.72.15 |
| 500 | kr.0.56324 | kr.281.62 |
| 1.000 | kr.0.51449 | kr.514.49 |
| 2.500 | kr.0.46305 | kr.1,157.62 |
| 5.000 | kr.0.43206 | kr.2,160.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39494 | kr.3,949.40 |
| 20.000 | kr.0.37456 | kr.7,491.20 |
| 30.000 | kr.0.36435 | kr.10,930.50 |
| 50.000 | kr.0.35304 | kr.17,652.00 |
| 70.000 | kr.0.34642 | kr.24,249.40 |
| 100.000 | kr.0.34006 | kr.34,006.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

