
GCM1885C1H332JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H332JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H332JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H332JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H332JA16J |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H332JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29040 | kr.14.52 |
| 100 | kr.0.25110 | kr.25.11 |
| 500 | kr.0.18526 | kr.92.63 |
| 1.000 | kr.0.16516 | kr.165.16 |
| 2.500 | kr.0.14400 | kr.360.00 |
| 5.000 | kr.0.13128 | kr.656.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09723 | kr.972.30 |
| 20.000 | kr.0.08997 | kr.1,799.40 |
| 30.000 | kr.0.08634 | kr.2,590.20 |
| 50.000 | kr.0.08232 | kr.4,116.00 |
| 70.000 | kr.0.07997 | kr.5,597.90 |
| 100.000 | kr.0.07771 | kr.7,771.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

