



GCM1885C1H331FA16D | |
|---|---|
DigiKey Part Number | 490-16420-2-ND - Tape & Reel (TR) 490-16420-1-ND - Cut Tape (CT) 490-16420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H331FA16D |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H331FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H331FA16J | Murata Electronics | 0 | 490-GCM1885C1H331FA16JTR-ND | kr.0.21786 | Parametric Equivalent |
| 06035A331F4T2A | KYOCERA AVX | 0 | 478-KAM15ACG1H331FTTR-ND | kr.1.62892 | Direct |
| GA0603A331FBAAR31G | Vishay Vitramon | 0 | GA0603A331FBAAR31G-ND | kr.1.99707 | Upgrade |
| GA0603A331FBAAT31G | Vishay Vitramon | 0 | GA0603A331FBAAT31G-ND | kr.2.02023 | Upgrade |
| GA0603A331FBBAR31G | Vishay Vitramon | 0 | GA0603A331FBBAR31G-ND | kr.1.99707 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.44890 | kr.44.89 |
| 500 | kr.0.34210 | kr.171.05 |
| 1.000 | kr.0.30914 | kr.309.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25232 | kr.1,009.28 |
| 8.000 | kr.0.23453 | kr.1,876.24 |
| 12.000 | kr.0.22563 | kr.2,707.56 |
| 20.000 | kr.0.21576 | kr.4,315.20 |
| 28.000 | kr.0.20999 | kr.5,879.72 |
| 40.000 | kr.0.20444 | kr.8,177.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

