
GCM1885C1H2R4CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H2R4CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H2R4CA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H2R4CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H2R4CA16D |
Description | CAP CER 2.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | GCM1885C1H2R4CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.92600 | kr.9.26 |
| 50 | kr.0.66480 | kr.33.24 |
| 100 | kr.0.58580 | kr.58.58 |
| 500 | kr.0.45216 | kr.226.08 |
| 1.000 | kr.0.41088 | kr.410.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33915 | kr.1,356.60 |
| 8.000 | kr.0.31690 | kr.2,535.20 |
| 12.000 | kr.0.30575 | kr.3,669.00 |
| 20.000 | kr.0.29340 | kr.5,868.00 |
| 28.000 | kr.0.28618 | kr.8,013.04 |
| 40.000 | kr.0.27924 | kr.11,169.60 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

