GCM1885C1H2R2CA16J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 18.466
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.777
Unit Price: kr.1.54000

Direct


YAGEO
In Stock: 20.791
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5.426
Unit Price: kr.0.90000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H2R2CA16J

DigiKey Part Number
GCM1885C1H2R2CA16J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885C1H2R2CA16J
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
EDA/CAD Models
GCM1885C1H2R2CA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29408kr.2,940.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.29408
Unit Price with VAT:kr.0.36760