



GCM1885C1H270JA16D | |
|---|---|
DigiKey Part Number | 490-6047-2-ND - Tape & Reel (TR) 490-6047-1-ND - Cut Tape (CT) 490-6047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H270JA16D |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H270JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48560 | kr.24.28 |
| 100 | kr.0.42480 | kr.42.48 |
| 500 | kr.0.32232 | kr.161.16 |
| 1.000 | kr.0.29094 | kr.290.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23688 | kr.947.52 |
| 8.000 | kr.0.21990 | kr.1,759.20 |
| 12.000 | kr.0.21141 | kr.2,536.92 |
| 20.000 | kr.0.20200 | kr.4,040.00 |
| 28.000 | kr.0.19650 | kr.5,502.00 |
| 40.000 | kr.0.19121 | kr.7,648.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

