24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H240JA16D

DigiKey Part Number
490-GCM1885C1H240JA16DTR-ND - Tape & Reel (TR)
490-GCM1885C1H240JA16DCT-ND - Cut Tape (CT)
490-GCM1885C1H240JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H240JA16D
Description
CAP CER 24PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H240JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A240JA16DMurata Electronics15.568490-GCM1885C2A240JA16DCT-NDkr.0.63000Upgrade
06035A240J4T2AKYOCERA AVX006035A240J4T2A-NDkr.0.31623Direct
06031A240J4T2AKYOCERA AVX006031A240J4T2A-NDkr.0.18981Upgrade
In-Stock: 3.100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50840kr.25.42
100kr.0.44570kr.44.57
500kr.0.33932kr.169.66
1.000kr.0.30654kr.306.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25013kr.1,000.52
8.000kr.0.23245kr.1,859.60
12.000kr.0.22360kr.2,683.20
20.000kr.0.21380kr.4,276.00
28.000kr.0.20807kr.5,825.96
40.000kr.0.20256kr.8,102.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750