



GCM1885C1H222JA16D | |
|---|---|
DigiKey Part Number | 490-4968-2-ND - Tape & Reel (TR) 490-4968-1-ND - Cut Tape (CT) 490-4968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H222JA16D |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H222JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29200 | kr.14.60 |
| 100 | kr.0.25210 | kr.25.21 |
| 500 | kr.0.18634 | kr.93.17 |
| 1.000 | kr.0.16602 | kr.166.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13188 | kr.527.52 |
| 8.000 | kr.0.12098 | kr.967.84 |
| 12.000 | kr.0.11552 | kr.1,386.24 |
| 20.000 | kr.0.10948 | kr.2,189.60 |
| 28.000 | kr.0.10595 | kr.2,966.60 |
| 40.000 | kr.0.10255 | kr.4,102.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

