



GCM1885C1H220FA16J | |
|---|---|
DigiKey Part Number | 490-14354-2-ND - Tape & Reel (TR) 490-14354-1-ND - Cut Tape (CT) 490-14354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H220FA16J |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H220FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.13800 | kr.11.38 |
| 50 | kr.0.82680 | kr.41.34 |
| 100 | kr.0.73170 | kr.73.17 |
| 500 | kr.0.57124 | kr.285.62 |
| 1.000 | kr.0.52179 | kr.521.79 |
| 2.500 | kr.0.46962 | kr.1,174.05 |
| 5.000 | kr.0.43819 | kr.2,190.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40055 | kr.4,005.50 |
| 20.000 | kr.0.37988 | kr.7,597.60 |
| 30.000 | kr.0.36952 | kr.11,085.60 |
| 50.000 | kr.0.35805 | kr.17,902.50 |
| 70.000 | kr.0.35134 | kr.24,593.80 |
| 100.000 | kr.0.34488 | kr.34,488.00 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

