22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0201 (0603 Metric) ,33MM GCM Series

GCM1885C1H220FA16J

DigiKey Part Number
490-14354-2-ND - Tape & Reel (TR)
490-14354-1-ND - Cut Tape (CT)
490-14354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H220FA16J
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H220FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.616
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.13800kr.11.38
50kr.0.82680kr.41.34
100kr.0.73170kr.73.17
500kr.0.57124kr.285.62
1.000kr.0.52179kr.521.79
2.500kr.0.46962kr.1,174.05
5.000kr.0.43819kr.2,190.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40055kr.4,005.50
20.000kr.0.37988kr.7,597.60
30.000kr.0.36952kr.11,085.60
50.000kr.0.35805kr.17,902.50
70.000kr.0.35134kr.24,593.80
100.000kr.0.34488kr.34,488.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250